Transistors
2N3501
Description: Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3

Overview of 2N3501 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3501 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3501 by Semicoa Semiconductors

2N3501
Semicoa Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.3 A
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Turn-off Time-Max (toff)
1150 ns
Turn-on Time-Max (ton)
115 ns
Want to compare parts?
  1. 2N3501
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for 2N3501

This table gives cross-reference parts and alternative options found for 2N3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3501E3 Small Signal Bipolar Transistor, 0.3A I(C), NPN Microchip Technology Inc 2N3501 vs 2N3501E3
JAN2N3501L Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3501 vs JAN2N3501L
JAN2N3501L Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Raytheon Semiconductor 2N3501 vs JAN2N3501L
JAN2N3501L 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN Motorola Mobility LLC 2N3501 vs JAN2N3501L
JAN2N3501 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc 2N3501 vs JAN2N3501
JAN2N3501 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3501 vs JAN2N3501
2N3501E3 Small Signal Bipolar Transistor, 0.3A I(C), NPN Microsemi Corporation 2N3501 vs 2N3501E3
JANTXV2N3501L Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Raytheon Semiconductor 2N3501 vs JANTXV2N3501L
JANTXV2N3501 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Fairchild Semiconductor Corporation 2N3501 vs JANTXV2N3501
JANS2N3501 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, CASE 79-04, TO-39, 3 PIN Motorola Mobility LLC 2N3501 vs JANS2N3501
Part Number Description Manufacturer Compare
2N3501-BP Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Commercial Components 2N3501 vs 2N3501-BP
JANTXV2N3501L Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Raytheon Semiconductor 2N3501 vs JANTXV2N3501L
2N3501E3 Small Signal Bipolar Transistor, 0.3A I(C), NPN Microsemi Corporation 2N3501 vs 2N3501E3
JANTXV2N3501 Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, Raytheon Semiconductor 2N3501 vs JANTXV2N3501
JAN2N3501 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N3501 vs JAN2N3501
JANS2N3501 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Defense Logistics Agency 2N3501 vs JANS2N3501
JANTX2N3501L Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Defense Logistics Agency 2N3501 vs JANTX2N3501L
JANTX2N3501 Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, Raytheon Semiconductor 2N3501 vs JANTX2N3501
2N3501 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Commercial Components 2N3501 vs 2N3501
JAN2N3501 Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc 2N3501 vs JAN2N3501

Related Parts for 2N3501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3501 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3501 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of 2N3501 would you like to use for your alert(s)?
  • Please alert me when 2N3501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3501 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: