Part Details for 2N3501G4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N3501G4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3501G4
2N3501G4 CAD Models
2N3501G4 Part Data Attributes
|
2N3501G4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N3501G4
TT Electronics Power and Hybrid / Semelab Limited
300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2N3501G4
This table gives cross-reference parts and alternative options found for 2N3501G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3501G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3501 | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | Motorola Mobility LLC | 2N3501G4 vs JANTX2N3501 |
2N3501 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Continental Device India Ltd | 2N3501G4 vs 2N3501 |
JANTX2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | 2N3501G4 vs JANTX2N3501L |
2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 140V V(BR)CEO, NPN, Silicon, | Fairchild Semiconductor Corporation | 2N3501G4 vs 2N3501 |
JANTXV2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | Motorola Semiconductor Products | 2N3501G4 vs JANTXV2N3501L |
JAN2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | Motorola Semiconductor Products | 2N3501G4 vs JAN2N3501L |
JAN2N3501 | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | Motorola Mobility LLC | 2N3501G4 vs JAN2N3501 |
JAN2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N3501G4 vs JAN2N3501L |
JANTX2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3501G4 vs JANTX2N3501L |
2N3501 | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | 2N3501G4 vs 2N3501 |