Part Details for 2N3507A by Microchip Technology Inc
Overview of 2N3507A by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3507A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2749
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip 2N3507A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $15.3700 | Buy Now |
DISTI #
2N3507A-ND
|
DigiKey | TRANS NPN 50V 1UA TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3700 | Buy Now |
DISTI #
2N3507A
|
Avnet Americas | Transistor GP BJT NPN 50V 3A 3-Pin TO-39 - Bulk (Alt: 2N3507A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7900 / $16.5700 | Buy Now |
DISTI #
2N3507A
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
156 Alternates Available |
|
$16.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 156 Factory Stock |
|
$14.6700 / $30.7300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.4100 / $16.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 156 Factory Stock |
|
$14.6700 / $30.7300 | Buy Now |
Part Details for 2N3507A
2N3507A CAD Models
2N3507A Part Data Attributes
|
2N3507A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3507A
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N3507A
This table gives cross-reference parts and alternative options found for 2N3507A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3507A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 | Microchip Technology Inc | 2N3507A vs JANTXV2N3507 |
2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3507A vs 2N3507 |
JANS2N3507A | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N3507A vs JANS2N3507A |
JAN2N3507A | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3507A vs JAN2N3507A |
2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N3507A vs 2N3507 |
JANTX2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-39, 3 PIN | Vishay Semiconductors | 2N3507A vs JANTX2N3507 |
2N3507 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | 2N3507A vs 2N3507 |
JANTX2N3507AL | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3507A vs JANTX2N3507AL |
JANTX2N3507A | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | 2N3507A vs JANTX2N3507A |
JANTXV2N3507A | 3000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, METAL CAN-3 | Motorola Mobility LLC | 2N3507A vs JANTXV2N3507A |