Part Details for 2N3636 by General Diode Corp
Overview of 2N3636 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3636
2N3636 CAD Models
2N3636 Part Data Attributes
|
2N3636
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
2N3636
General Diode Corp
Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2N3636
This table gives cross-reference parts and alternative options found for 2N3636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3636L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Raytheon Semiconductor | 2N3636 vs JANTXV2N3636L |
2N3636 | 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3636 vs 2N3636 |
2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N3636 vs 2N3636 |
JAN2N3636 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | Raytheon Semiconductor | 2N3636 vs JAN2N3636 |
2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N3636 vs 2N3636 |
2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N3636 vs 2N3636 |
JANTXV2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N3636 vs JANTXV2N3636 |
2N3636 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N3636 vs 2N3636 |
JAN2N3636L | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-5 3-Lead, 100-BLKBX, Military Qualified | onsemi | 2N3636 vs JAN2N3636L |
2N3636 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-5, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N3636 vs 2N3636 |