Part Details for 2N3638A by Crimson Semiconductor Inc
Overview of 2N3638A by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N3638A
2N3638A CAD Models
2N3638A Part Data Attributes
|
2N3638A
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N3638A
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2N3638A
This table gives cross-reference parts and alternative options found for 2N3638A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3638A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Swampscott Electronics Co Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-105, TO-105, 4 PIN | Micro Electronics Corporation | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-105, TO-105, 4 PIN | Advanced Semiconductor Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-92, TO-92, 3 PIN | Semiconductor Technology Inc | 2N3638A vs 2N3638A |
2N3638A | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, PNP, Silicon, TO-105 | Fairchild Semiconductor Corporation | 2N3638A vs 2N3638A |