Transistors
2N3724A
Description: 1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN

Overview of 2N3724A by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3724A by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3724A by TT Electronics Power and Hybrid / Semelab Limited

2N3724A
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1.2 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Want to compare parts?
  1. 2N3724A
    TT Electronics Power and Hybrid / Semelab Limited
    1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
    VS

Alternate Parts for 2N3724A

This table gives cross-reference parts and alternative options found for 2N3724A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3724A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3724AE1 1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3724A vs 2N3724AE1
2N3724A.MODE1 1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3724A vs 2N3724A.MODE1
2N3724A.MODE1 Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3724A vs 2N3724A.MODE1
2N3724AE1 Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3724A vs 2N3724AE1
2N3724ALEADFREE Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N3724A vs 2N3724ALEADFREE
2N3724A.MOD 1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3724A vs 2N3724A.MOD
2N3724A.MOD Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3724A vs 2N3724A.MOD
Part Number Description Manufacturer Compare
2N3945 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Micro Electronics Corporation 2N3724A vs 2N3945
BFY50 1000mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 Diodes Incorporated 2N3724A vs BFY50
BSX46 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3724A vs BSX46
BC141 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 STMicroelectronics 2N3724A vs BC141
2N2193 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation 2N3724A vs 2N2193
BFY50.MOD 1000mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL CAN, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3724A vs BFY50.MOD
BSX45 Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3724A vs BSX45
2N3444 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Solid State Devices Inc (SSDI) 2N3724A vs 2N3444
BC141 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc 2N3724A vs BC141
BFY72 Small Signal Bipolar Transistor, 28V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation 2N3724A vs BFY72

Related Parts for 2N3724A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3724A by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3724A by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 2N3724A would you like to use for your alert(s)?
  • Please alert me when 2N3724A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3724A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3724A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3724A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3724A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3724A by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: