Part Details for 2N3725A.MOD by TT Electronics Resistors
Overview of 2N3725A.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3725A.MOD
2N3725A.MOD CAD Models
2N3725A.MOD Part Data Attributes:
|
2N3725A.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3725A.MOD
TT Electronics Resistors
Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N3725A.MOD
This table gives cross-reference parts and alternative options found for 2N3725A.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3725A.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725A.MOD vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Micro Electronics Ltd | 2N3725A.MOD vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | 2N3725A.MOD vs 2N3725A |
2N3725A | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725A.MOD vs 2N3725A |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Raytheon Semiconductor | 2N3725A.MOD vs 2N3725A |
2N3725A.MODE1 | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725A.MOD vs 2N3725A.MODE1 |
2N3725A.MOD | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725A.MOD vs 2N3725A.MOD |
2N3725AE1 | 1200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3725A.MOD vs 2N3725AE1 |
2N3725AE1 | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N3725A.MOD vs 2N3725AE1 |
2N3725A | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N3725A.MOD vs 2N3725A |