Part Details for 2N3725A by Central Semiconductor Corp
Overview of 2N3725A by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3725A
2N3725A CAD Models
2N3725A Part Data Attributes
|
2N3725A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3725A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |