Part Details for 2N3741 by Microchip Technology Inc
Overview of 2N3741 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2775
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N3741 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 / $13.7100 | Buy Now |
DISTI #
2N3741-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
438 In Stock |
|
$13.7100 / $14.7600 | Buy Now |
DISTI #
2N3741
|
Avnet Americas | Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N3741) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Bulk | 0 |
|
$13.1900 / $14.7600 | Buy Now |
DISTI #
494-2N3741
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$13.7100 / $14.7600 | Order Now |
DISTI #
2N3741
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7300 / $15.7400 | Buy Now | |
DISTI #
2N3741
|
Avnet Americas | Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N3741) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Bulk | 0 |
|
$13.1900 / $14.7600 | Buy Now |
DISTI #
2N3741
|
Avnet Americas | Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N3741) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Bulk | 0 |
|
$13.1900 / $14.7600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 23 Package Multiple: 1 Container: Tray | 0 |
|
$12.8500 / $15.0600 | Buy Now |
|
Master Electronics | 0 |
|
$12.7400 / $15.7500 | Buy Now |
Part Details for 2N3741
2N3741 CAD Models
2N3741 Part Data Attributes
|
2N3741
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3741
Microchip Technology Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks, 5 Days | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N3741
This table gives cross-reference parts and alternative options found for 2N3741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3740 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | 2N3741 vs JANS2N3740 |
2N3740A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | 2N3741 vs 2N3740A |
JAN2N3740 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | 2N3741 vs JAN2N3740 |
2N3740 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | 2N3741 vs 2N3740 |
2N3740A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | 2N3741 vs 2N3740A |