Part Details for 2N3773 by Hi-Tron Semiconductor Corp
Overview of 2N3773 by Hi-Tron Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3773
2N3773 CAD Models
2N3773 Part Data Attributes
|
2N3773
Hi-Tron Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3773
Hi-Tron Semiconductor Corp
Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-TRON SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N3773
This table gives cross-reference parts and alternative options found for 2N3773. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3773, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Electronic Transistors Corp | 2N3773 vs 2N3773 |
BDY37 | Power Bipolar Transistor, 30A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N3773 vs BDY37 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Swampscott Electronics Co Inc | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, | SPC Multicomp | 2N3773 vs 2N3773 |
BDY37 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | 2N3773 vs BDY37 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | International Diode Corp | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Continental Device India Ltd | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 30A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Baneasa SA | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Micro Commercial Components | 2N3773 vs 2N3773 |
2N3773 | Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Solitron Devices Inc | 2N3773 vs 2N3773 |