Part Details for 2N3891 by Powerex Power Semiconductors
Overview of 2N3891 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3891
2N3891 CAD Models
2N3891 Part Data Attributes
|
2N3891
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N3891
Powerex Power Semiconductors
Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 200 mA | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 4500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 175000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 275 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Repetitive Peak Reverse Voltage | 700 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N3891
This table gives cross-reference parts and alternative options found for 2N3891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKT130/12C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209 | SEMIKRON | 2N3891 vs SKT130/12C |
SKT130/12CUNF | Silicon Controlled Rectifier, 220A I(T)RMS, 130000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209 | SEMIKRON | 2N3891 vs SKT130/12CUNF |
15108GOAE3 | Silicon Controlled Rectifier, 235A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 2N3891 vs 15108GOAE3 |
15108GOA | Silicon Controlled Rectifier, 235A I(T)RMS, 235000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 2N3891 vs 15108GOA |
2N3893 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element | Powerex Power Semiconductors | 2N3891 vs 2N3893 |
2N3894 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, | Powerex Power Semiconductors | 2N3891 vs 2N3894 |
150C80B | Silicon Controlled Rectifier, 235A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 2N3891 vs 150C80B |
2N3895 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, | Powerex Power Semiconductors | 2N3891 vs 2N3895 |
15112GOAE3 | Silicon Controlled Rectifier, 235A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 2N3891 vs 15112GOAE3 |
2N3892 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, | Powerex Power Semiconductors | 2N3891 vs 2N3892 |