If you like Findchips… You will love Findchips PRO. Try it Now.

2N3904

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN

Choose Manufacturer
Price Range $0.0800

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

27,164

Part Number Description Manufacturer Compare
2N3904G Transistors NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX ON Semiconductor 2N3904 vs 2N3904G
2N3904 Transistors RF Bipolar Transistor; Power Dissipation, Pd:0.625W RoHS Compliant: Yes NTE Electronics Inc 2N3904 vs 2N3904
2N3904RLRAG Transistors NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL ON Semiconductor 2N3904 vs 2N3904RLRAG
2N3904BU Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 10000-BLKBG ON Semiconductor 2N3904 vs 2N3904BU
2N3904TA Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-FNFLD ON Semiconductor 2N3904 vs 2N3904TA
2N3904TF Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-REEL ON Semiconductor 2N3904 vs 2N3904TF
2N3904-AP Transistors Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2N3904 vs 2N3904-AP
2N3904TFR Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-REEL ON Semiconductor 2N3904 vs 2N3904TFR
2N3904TAR Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-FNFLD ON Semiconductor 2N3904 vs 2N3904TAR
Part Number Description Manufacturer Compare
2N3904 Transistors RF Bipolar Transistor; Power Dissipation, Pd:0.625W RoHS Compliant: Yes NTE Electronics Inc 2N3904 vs 2N3904
2N4401 Transistors Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG 2N3904 vs 2N4401
2N3904TAR Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-FNFLD ON Semiconductor 2N3904 vs 2N3904TAR
2N3904TF Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-REEL ON Semiconductor 2N3904 vs 2N3904TF
2N3904-AP Transistors Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2N3904 vs 2N3904-AP
2N3904TFR Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-REEL ON Semiconductor 2N3904 vs 2N3904TFR
2N3904G Transistors NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX ON Semiconductor 2N3904 vs 2N3904G
2N3904TA Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 2000-FNFLD ON Semiconductor 2N3904 vs 2N3904TA
2N3904RLRAG Transistors NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL ON Semiconductor 2N3904 vs 2N3904RLRAG
2N3904BU Transistors 40 V NPN General Purpose Bipolar Junction Transistor, 10000-BLKBG ON Semiconductor 2N3904 vs 2N3904BU

Global Popularity

Popularity in Transistors

Popularity in Small Signal Bipolar Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Malta
    100
  • 2. Fiji
    95
  • 3. Myanmar
    92
  • 4. China
    91
  • 5. United Arab Emirates
    91
  • 6. Armenia
    89
  • 7. New Zealand
    89
  • 8. United States
    89
  • 9. Reunion
    88
  • 10. Peru
    87

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. New Advantage Corporation $0.0800 Buy Now

Datasheets & Reference Designs

Frequently Asked Questions (FAQ)

  • Q: Where can I find 2N3904 NPN transistor specifications?

    A: The 2N3904 is a common NPN bipolar junction transistor used for general-purpose low-power amplifying or switching applications. The type was registered by Motorola Semiconductor in the mid-1960s, together with the complementary PNP type 2N3906, and represented a significant performance/cost improvement, with the plastic TO-92 case replacing metal cans. more

  • Q: Where can I find a 2N3904 pinout?

    A: 2N3904 Pin Configuration:Emitter,Base,Collector more

  • Q: Is there a 2N3904 equivalent transistor?

    A: Any of the substitutes you already mention will work: 2N2222, 2N4401, 2N2907, BC547. Really any general-purpose small-signal transistor will work for this circuit. more

  • Q: Where can I find 2N3904 transistor specifications?

    A: The 2N3904 is an extremely popular NPN transistor that is used as a simple electronic switch or amplifier that can handle 200 mA (absolute maximum) and frequencies as high as 100 MHz when used as an amplifier. more

  • Q: What is the SMT Equivalent of a 2N3904 Transistor?

    A: The MMBT2222ALT3G from ON Semiconductors looks nice.BC547/548/549. In smd these are called BC847 etc. Their max Ic=100mA though. more

  • Q: Where can I compare a 2N3904 and a 2N2222?

    A: The 2N3904 and the 2N2222 are 2 of the most popular NPN bipolar junction transistors in the electronics market. In case you're curious about which to use, or which one is better or superior than the other, in this article, we compare and contrast the 2 transistors. more

  • Q: What is beta/hFE/Gain in transistor theory?

    A: Anyway so somehow they got to explaining how to find the DC current gain of a transistor based on its datasheet and such more

  • Q: Where can I find a 2N3904 switch circuit schematic?

    A: The transistor actually works as a current gainer; any current applied to the base terminal will be multiplied by the current gain factor of the transistor which known as hFE. Therefore transistor can be used as amplifier; any small signal (very small current) applied to the base terminal will be amplified by the factor of hFE and reflected as a collector current on the collector terminal side. more

  • Q: How do I use a 2N3904 to switch applications with Arduino?

    A: I use 2N3904 as switch to power off/on the NEO-6M module control by Atmega328p. more

  • Q: Where can I compare a 2N3904 and a BC547?

    A: The 2N3904 has a maximum collector current rating of 200 mA and power dissipation of 625 mW. This compares well with the BC547, BC548, and BC549 general purpose transistors which have a peak collector rating of 200 mA and power dissipation of 500 mW. more

  • Q: Where can I find 2N3904 BJT specifications?

    A: In this tutorial we’ll introduce you to the basics of the most common transistor around: the bi-polar junction transistor (BJT). more

  • Q: Where can I learn about using bipolar transistors as switches?

    A: While transistors have many uses, one of the less known uses by amateurs is the ability for bipolar transistors to turn things on and off. While there are limitations as to what we can switch on and off, transistor switches offer lower cost and substantial reliability over conventional mechanical relays. In this article, we will review the basic principles for transistor switches using common bipolar transistors. more

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →