Part Details for 2N3923LEADFREE by Central Semiconductor Corp
Overview of 2N3923LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3923LEADFREE
2N3923LEADFREE CAD Models
2N3923LEADFREE Part Data Attributes
|
2N3923LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3923LEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N3923LEADFREE
This table gives cross-reference parts and alternative options found for 2N3923LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3923LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3923 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-5, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N3923LEADFREE vs 2N3923 |
2N3923 | Small Signal Bipolar Transistor, 0.1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N3923LEADFREE vs 2N3923 |
2N3923 | Small Signal Bipolar Transistor, 0.1A I(C), 150V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N3923LEADFREE vs 2N3923 |
2N3923 | Small Signal Bipolar Transistor, 0.1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N3923LEADFREE vs 2N3923 |
2N3923 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N3923LEADFREE vs 2N3923 |
2N3923 | Small Signal Bipolar Transistor, 0.1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N3923LEADFREE vs 2N3923 |
2N3923 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | 2N3923LEADFREE vs 2N3923 |
2N3923 | Small Signal Bipolar Transistor, 0.1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | 2N3923LEADFREE vs 2N3923 |