Transistors
2N3964
Description: Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN

Overview of 2N3964 by Hi-Tron Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N3964 by Hi-Tron Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3964 by Hi-Tron Semiconductor Corp

2N3964
Hi-Tron Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
250
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. 2N3964
    Hi-Tron Semiconductor Corp
    Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN
    VS

Alternate Parts for 2N3964

This table gives cross-reference parts and alternative options found for 2N3964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Motorola Semiconductor Products 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, Central Semiconductor Corp 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN TDK Micronas GmbH 2N3964 vs 2N3964
2N3964G4 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3964 vs 2N3964G4
2N3964 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 Motorola Mobility LLC 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN YAGEO Corporation 2N3964 vs 2N3964
2N3964 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 onsemi 2N3964 vs 2N3964
2N3964 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN International Devices Inc 2N3964 vs 2N3964
2N3964G4 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3964 vs 2N3964G4
Part Number Description Manufacturer Compare
2N3135 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Electronic Transistors Corp 2N3964 vs 2N3135
2N3134 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Raytheon Semiconductor 2N3964 vs 2N3134
2N2894 Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Zetex / Diodes Inc 2N3964 vs 2N2894
2N3133 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Crimson Semiconductor Inc 2N3964 vs 2N3133
2N3135 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N3964 vs 2N3135
2N3012 Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N3964 vs 2N3012
2N3134 TRANSISTOR PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN, BIP General Purpose Small Signal National Semiconductor Corporation 2N3964 vs 2N3134
2N3135 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Raytheon Semiconductor 2N3964 vs 2N3135
2N3134 Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN Space Power Electronics Inc 2N3964 vs 2N3134
2N2894 Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN YAGEO Corporation 2N3964 vs 2N2894

Related Parts for 2N3964

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3964 by Hi-Tron Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3964 by Hi-Tron Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N3964 would you like to use for your alert(s)?
  • Please alert me when 2N3964 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3964 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3964 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3964 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3964.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3964 by Hi-Tron Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: