Part Details for 2N4234-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N4234-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4234-JQR-BR1
2N4234-JQR-BR1 CAD Models
2N4234-JQR-BR1 Part Data Attributes
|
2N4234-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N4234-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
3000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4234-JQR-BR1
This table gives cross-reference parts and alternative options found for 2N4234-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4234-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4234-JQRR1 | 3000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4234-JQR-BR1 vs 2N4234-JQRR1 |
2N4234 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N4234-JQR-BR1 vs 2N4234 |
2N4234-JQR-B | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N4234-JQR-BR1 vs 2N4234-JQR-B |
JANTXV2N4234 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, | New England Semiconductor | 2N4234-JQR-BR1 vs JANTXV2N4234 |
2N4234-JQR-A | 3000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4234-JQR-BR1 vs 2N4234-JQR-A |
2N4234 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | General Diode Corp | 2N4234-JQR-BR1 vs 2N4234 |
2N4234-JQR-BR1 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N4234-JQR-BR1 vs 2N4234-JQR-BR1 |
JANTX2N4234 | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, | New England Semiconductor | 2N4234-JQR-BR1 vs JANTX2N4234 |
2N4234-JQR-A | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N4234-JQR-BR1 vs 2N4234-JQR-A |
2N4234 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | 2N4234-JQR-BR1 vs 2N4234 |