Part Details for 2N4314 by Micro Electronics Ltd
Overview of 2N4314 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4314
2N4314 CAD Models
2N4314 Part Data Attributes
|
2N4314
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2N4314
Micro Electronics Ltd
Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N4314
This table gives cross-reference parts and alternative options found for 2N4314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | 2N4314 vs 2N4314 |
2N4314 | 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Texas Instruments | 2N4314 vs 2N4314 |
2N4314 | TRANSISTOR 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N4314 vs 2N4314 |
2N4314 | 1000mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Rochester Electronics LLC | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Crimson Semiconductor Inc | 2N4314 vs 2N4314 |
2N4314 | 1000mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Intersil Corporation | 2N4314 vs 2N4314 |
2N4314 | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Harris Semiconductor | 2N4314 vs 2N4314 |