Part Details for 2N4358.MOD by TT Electronics Resistors
Overview of 2N4358.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Part Details for 2N4358.MOD
2N4358.MOD CAD Models
2N4358.MOD Part Data Attributes
|
2N4358.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N4358.MOD
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.1A I(C), 240V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 240 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N4358.MOD
This table gives cross-reference parts and alternative options found for 2N4358.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4358.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, PNP, Silicon, TO-39, TO-39, 3 PIN | Crimson Semiconductor Inc | 2N4358.MOD vs 2N3931 |
2N4358.MOD | 100mA, 240V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4358.MOD vs 2N4358.MOD |
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N4358.MOD vs 2N3931 |
2N3931.MOD | 100mA, 180V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N4358.MOD vs 2N3931.MOD |
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semiconductor Technology Inc | 2N4358.MOD vs 2N3931 |
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-39, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N4358.MOD vs 2N3931 |
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N4358.MOD vs 2N3931 |
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | International Devices Inc | 2N4358.MOD vs 2N3931 |
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 180V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | General Transistor Corp | 2N4358.MOD vs 2N3931 |
2N3931 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N4358.MOD vs 2N3931 |