Part Details for 2N4400RLRA by onsemi
Overview of 2N4400RLRA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4400RLRA
2N4400RLRA CAD Models
2N4400RLRA Part Data Attributes
|
2N4400RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4400RLRA
onsemi
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4400RLRA
This table gives cross-reference parts and alternative options found for 2N4400RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4400RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4400 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2N4400RLRA vs 2N4400 |
2N4400RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4400RLRA vs 2N4400RLRE |
2N4400RL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N4400RLRA vs 2N4400RL |
2N4400 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-226AA, 3 PIN | Motorola Semiconductor Products | 2N4400RLRA vs 2N4400 |
2N4400RL1 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | 2N4400RLRA vs 2N4400RL1 |
2N4400-T/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N4400RLRA vs 2N4400-T/R |
2N4400 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N4400RLRA vs 2N4400 |
2N4400ZL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4400RLRA vs 2N4400ZL1 |
2N4400RL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4400RLRA vs 2N4400RL1 |
2N4400TRA | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N4400RLRA vs 2N4400TRA |