Transistors
2N4400ZL1
Description: 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN

Overview of 2N4400ZL1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N4400ZL1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4400ZL1 by onsemi

2N4400ZL1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92
Package Description
PLASTIC, TO-226AA, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
EUROPEAN PART NUMBER
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. 2N4400ZL1
    onsemi
    600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN
    VS

Alternate Parts for 2N4400ZL1

This table gives cross-reference parts and alternative options found for 2N4400ZL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4400ZL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4400TRB Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N4400ZL1 vs 2N4400TRB
2N4400 Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd 2N4400ZL1 vs 2N4400
2N4400RLRM 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N4400ZL1 vs 2N4400RLRM
2N4400RLRE 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi 2N4400ZL1 vs 2N4400RLRE
2N4400RL1 TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi 2N4400ZL1 vs 2N4400RL1
2N4400TRA Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N4400ZL1 vs 2N4400TRA
2N4400TRE Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N4400ZL1 vs 2N4400TRE
2N4400RLRM TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi 2N4400ZL1 vs 2N4400RLRM
2N4400RL 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N4400ZL1 vs 2N4400RL
2N4400RL 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi 2N4400ZL1 vs 2N4400RL
Part Number Description Manufacturer Compare
2N3499 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Continental Device India Ltd 2N4400ZL1 vs 2N3499
2N1893-JQR-B Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4400ZL1 vs 2N1893-JQR-B
JANTXV2N1893 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Microsemi Corporation 2N4400ZL1 vs JANTXV2N1893
2N1893.MOD Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4400ZL1 vs 2N1893.MOD
JANTXV2N1893S Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation 2N4400ZL1 vs JANTXV2N1893S
2N1893E3 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N4400ZL1 vs 2N1893E3
MPS8098 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N4400ZL1 vs MPS8098
2N1893-JQRE1 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4400ZL1 vs 2N1893-JQRE1
2SC1841F Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN NEC Electronics Group 2N4400ZL1 vs 2SC1841F
JANTXV2N3499 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N4400ZL1 vs JANTXV2N3499

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4400ZL1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4400ZL1 by onsemi

Select Manufacturer
Which Manufacturer of 2N4400ZL1 would you like to use for your alert(s)?
  • Please alert me when 2N4400ZL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4400ZL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4400ZL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4400ZL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4400ZL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4400ZL1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: