Part Details for 2N4401 by SPC Multicomp
Overview of 2N4401 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8113
|
Newark | Bipolar Transistor, Npn, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:250Mhzrohs Compliant: Yes |Multicomp Pro 2N4401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20375 |
|
$0.0280 | Buy Now |
DISTI #
1574373
|
element14 Asia-Pacific | TRANSISTOR, NPN, 40V, 0.6A, TO-92 RoHS: Compliant Min Qty: 5 Container: Each | 5671 |
|
$0.0473 / $0.0672 | Buy Now |
DISTI #
1574373
|
Farnell | TRANSISTOR, NPN, 40V, 0.6A, TO-92 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 9530 |
|
$0.0382 / $0.1530 | Buy Now |
Part Details for 2N4401
2N4401 CAD Models
2N4401 Part Data Attributes:
|
2N4401
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N4401
SPC Multicomp
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4401
This table gives cross-reference parts and alternative options found for 2N4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT4401,185 | PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | 2N4401 vs PMBT4401,185 |