-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9556427
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-92 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0785 / $0.1927 | Buy Now |
DISTI #
9556427
|
Farnell | TRANSISTOR, NPN, TO-92 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.0695 / $0.1415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4401G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401G
onsemi
NPN Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi |