Part Details for 2N4401L-T92-K by Unisonic Technologies Co Ltd
Overview of 2N4401L-T92-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4401L-T92-K
2N4401L-T92-K CAD Models
2N4401L-T92-K Part Data Attributes
|
2N4401L-T92-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2N4401L-T92-K
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 255 ns |
Alternate Parts for 2N4401L-T92-K
This table gives cross-reference parts and alternative options found for 2N4401L-T92-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401L-T92-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401-T92-K | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2N4401L-T92-K vs 2N4401-T92-K |
KST4401S62Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | 2N4401L-T92-K vs KST4401S62Z |
S-LMBT4401LT1G | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 2N4401L-T92-K vs S-LMBT4401LT1G |
2N4401L-T92-B | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N4401L-T92-K vs 2N4401L-T92-B |
KN4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | 2N4401L-T92-K vs KN4401 |
2N4401G-T92-K | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | 2N4401L-T92-K vs 2N4401G-T92-K |
FHS4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | 2N4401L-T92-K vs FHS4401 |
CMUT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 2N4401L-T92-K vs CMUT4401 |
UMT4401T107 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | 2N4401L-T92-K vs UMT4401T107 |
2N4401-T92-B | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2N4401L-T92-K vs 2N4401-T92-B |