Part Details for 2N4401RLRA by Motorola Semiconductor Products
Overview of 2N4401RLRA by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401RLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1726 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 1603 |
|
$0.0403 / $0.0896 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 2400 |
|
$0.0672 / $0.2240 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 744 |
|
$0.0672 / $0.2240 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 952 |
|
$0.0450 / $0.1350 | Buy Now |
Part Details for 2N4401RLRA
2N4401RLRA CAD Models
2N4401RLRA Part Data Attributes
|
2N4401RLRA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N4401RLRA
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |