Part Details for 2N4401RLRA by onsemi
Overview of 2N4401RLRA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401RLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R |
2000 In Stock |
|
$0.0300 / $0.6610 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 3697 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 1047 |
|
$0.0403 / $0.0896 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 1600 |
|
$0.0672 / $0.2240 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1180 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 2N4401RLRA
2N4401RLRA CAD Models
2N4401RLRA Part Data Attributes
|
2N4401RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401RLRA
onsemi
NPN Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |