Transistors
2N4401RLRMG
onsemi
Description: 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN

Overview of 2N4401RLRMG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4401RLRMG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4401RLRMG by onsemi

2N4401RLRMG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
Want to compare parts?
  1. 2N4401RLRMG
    onsemi
    600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
    VS

Related Parts for 2N4401RLRMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4401RLRMG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4401RLRMG by onsemi

Select Manufacturer
Which Manufacturer of 2N4401RLRMG would you like to use for your alert(s)?
  • Please alert me when 2N4401RLRMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4401RLRMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4401RLRMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4401RLRMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4401RLRMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4401RLRMG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: