-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Junction Transistor, TO-92, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0384
|
Newark | Transistor, Npn, 40V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:250Mhz Rohs Compliant: Yes |Onsemi 2N4401TFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4598 |
|
$0.0460 | Buy Now |
DISTI #
46AC2100
|
Newark | Transistor, Npn, 40V, 0.6A, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:625Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2N4401TFR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22953 |
|
$0.0740 / $0.3600 | Buy Now |
DISTI #
50H6726
|
Newark | Transistor, Npn, 40V, To-92, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N4401TFR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0510 | Buy Now |
DISTI #
82AC1180
|
Newark | Npn/40V/0.6A/100-360 Rohs Compliant: Yes |Onsemi 2N4401TFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0620 | Buy Now |
DISTI #
2N4401D26ZCT-ND
|
DigiKey | TRANS NPN 40V 0.6A TO92-3 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10751 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
2N4401TFR
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N4401TFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | 400052000 Factory Stock |
|
$0.0339 / $0.0379 | Buy Now |
DISTI #
05R0384
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 05R0384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 6 Days Container: Ammo Pack | 4598 Partner Stock |
|
$0.1200 / $0.3570 | Buy Now |
DISTI #
512-2N4401TFR
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 14588 |
|
$0.0370 / $0.3400 | Buy Now |
DISTI #
E02:0323_00839465
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Date Code: 2332 | Europe - 20000 |
|
$0.0397 / $0.0537 | Buy Now |
DISTI #
V72:2272_06297959
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2203 Container: Cut Strips | Americas - 6643 |
|
$0.0373 / $0.2195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4401TFR
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401TFR
onsemi
NPN Bipolar Junction Transistor, TO-92, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for 2N4401TFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401TFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401RP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N4401TFR vs 2N4401RP |
2N4401-AP | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N4401TFR vs 2N4401-AP |
2N4401D27Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N4401TFR vs 2N4401D27Z |
2N4401_D81Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TFR vs 2N4401_D81Z |
2N4401RL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401TFR vs 2N4401RL1 |
2N4401_J60Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TFR vs 2N4401_J60Z |
2N4401_J61Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TFR vs 2N4401_J61Z |
2N4401TAR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TFR vs 2N4401TAR |
2N4401RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401TFR vs 2N4401RLRE |
2N4401D74Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N4401TFR vs 2N4401D74Z |