Part Details for 2N4403/D10Z-J14Z by Texas Instruments
Overview of 2N4403/D10Z-J14Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4403/D10Z-J14Z
2N4403/D10Z-J14Z CAD Models
2N4403/D10Z-J14Z Part Data Attributes
|
2N4403/D10Z-J14Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N4403/D10Z-J14Z
Texas Instruments
40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 8.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for 2N4403/D10Z-J14Z
This table gives cross-reference parts and alternative options found for 2N4403/D10Z-J14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403/D10Z-J14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403APM | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | 2N4403/D10Z-J14Z vs 2N4403APM |
2N4403RLRE | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403/D10Z-J14Z vs 2N4403RLRE |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | 2N4403/D10Z-J14Z vs 2N4403 |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | 2N4403/D10Z-J14Z vs 2N4403 |
2N4403RL1 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403/D10Z-J14Z vs 2N4403RL1 |
2N4403-BULK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Vishay Semiconductors | 2N4403/D10Z-J14Z vs 2N4403-BULK |
2N4403 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Lite-On Semiconductor Corporation | 2N4403/D10Z-J14Z vs 2N4403 |
2N4403RP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N4403/D10Z-J14Z vs 2N4403RP |
2N4403RL | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403/D10Z-J14Z vs 2N4403RL |
2N4403/D28Z-J22Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403/D10Z-J14Z vs 2N4403/D28Z-J22Z |