Part Details for 2N4403-BP by Micro Commercial Components
Overview of 2N4403-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4403-BP
2N4403-BP CAD Models
2N4403-BP Part Data Attributes
|
2N4403-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N4403-BP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4403-BP
This table gives cross-reference parts and alternative options found for 2N4403-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403RLRM | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | 2N4403-BP vs 2N4403RLRM |
2N4403/D26Z-J14Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403-BP vs 2N4403/D26Z-J14Z |
2N4403/D89Z-J22Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403-BP vs 2N4403/D89Z-J22Z |
2N4403L | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N4403-BP vs 2N4403L |
2N4403/D10Z-J61Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403-BP vs 2N4403/D10Z-J61Z |
2N4403/D81Z | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N4403-BP vs 2N4403/D81Z |
2N4403RLRE | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403-BP vs 2N4403RLRE |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | 2N4403-BP vs 2N4403 |
2N4403-T92-K | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 2N4403-BP vs 2N4403-T92-K |
2N4403/D74Z-J61Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403-BP vs 2N4403/D74Z-J61Z |