Part Details for 2N4403BU by Fairchild Semiconductor Corporation
Overview of 2N4403BU by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4403BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N4403BU-ND
|
DigiKey | TRANS PNP 40V 0.6A TO92-3 Min Qty: 7991 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14735 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | 1297 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 265 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 212 |
|
$0.0900 / $0.3000 | Buy Now |
|
Rochester Electronics | 2N4403 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 296125 |
|
$0.0322 / $0.0379 | Buy Now |
|
Perfect Parts Corporation | 63283 |
|
RFQ |
Part Details for 2N4403BU
2N4403BU CAD Models
2N4403BU Part Data Attributes
|
2N4403BU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4403BU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4403BU
This table gives cross-reference parts and alternative options found for 2N4403BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403/D29Z-J61Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403BU vs 2N4403/D29Z-J61Z |
2N4403-BULK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Vishay Semiconductors | 2N4403BU vs 2N4403-BULK |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | International Devices Inc | 2N4403BU vs 2N4403 |
2N4403/D10Z-J25Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403BU vs 2N4403/D10Z-J25Z |
2N4403RLRA | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403BU vs 2N4403RLRA |
2N4403RLRMG | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4403BU vs 2N4403RLRMG |
2N4403RLG | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4403BU vs 2N4403RLG |
2N4403TRELEADFREE | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | 2N4403BU vs 2N4403TRELEADFREE |
2N4403 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4403BU vs 2N4403 |
2N4403/D74Z | 600mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N4403BU vs 2N4403/D74Z |