Part Details for 2N4403RLRPG by onsemi
Overview of 2N4403RLRPG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4403RLRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3624
|
Newark | 2N4403Rlrpg, Single Bipolar Transistors |Onsemi 2N4403RLRPG Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | 2N4403 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19555 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | TRANS PNP 40V 0.6A TO-92 | 3480 |
|
RFQ |
Part Details for 2N4403RLRPG
2N4403RLRPG CAD Models
2N4403RLRPG Part Data Attributes:
|
2N4403RLRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4403RLRPG
onsemi
PNP Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4403RLRPG
This table gives cross-reference parts and alternative options found for 2N4403RLRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403RLRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403/D29Z-J25Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403RLRPG vs 2N4403/D29Z-J25Z |
2N4403RL | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | 2N4403RLRPG vs 2N4403RL |
2N4403/D27Z | 600mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N4403RLRPG vs 2N4403/D27Z |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | ROHM Semiconductor | 2N4403RLRPG vs 2N4403 |
2N4403TAR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PACKAGE-3 | Fairchild Semiconductor Corporation | 2N4403RLRPG vs 2N4403TAR |
2N4403STZ | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N4403RLRPG vs 2N4403STZ |
2N4403ZL1 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N4403RLRPG vs 2N4403ZL1 |
2N4403TF | PNP Bipolar Junction Transistor, TO-92, 2000-REEL | onsemi | 2N4403RLRPG vs 2N4403TF |
2N4403TA | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 | Rochester Electronics LLC | 2N4403RLRPG vs 2N4403TA |
2N4403STZ | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N4403RLRPG vs 2N4403STZ |