-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Junction Transistor, TO-92, TO-92-3 LF, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4403TFR by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC6358
|
Newark | Pnp -40V/-0.6A.100-300 Rohs Compliant: Yes |Onsemi 2N4403TFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 14000 |
|
$0.0490 | Buy Now |
|
DISTI #
08AK8201
|
Newark | Pnp -40V/-0.6A.100-300 |Onsemi 2N4403TFR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5399 |
|
$0.0320 | Buy Now |
|
DISTI #
31Y5844
|
Newark | Transistor, Bipol, Pnp, -40V, To-92-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N4403TFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$0.0810 / $0.2040 | Buy Now |
|
DISTI #
2N4403TFR
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 40 V, 999 mA, 625 mW, TO-92, Through Hole - Tape and Reel (Alt: 2N4403TFR) COO: Malaysia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 1400037321 Factory Stock |
|
$0.0343 / $0.0372 | Buy Now |
|
DISTI #
08AK8201
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 40 V, 999 mA, 625 mW, TO-92, Through Hole - Product that comes on tape, but is not reeled (Alt: 08AK8201) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5399 Partner Stock |
|
$0.0740 / $0.1900 | Buy Now |
|
DISTI #
31Y5844
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 40 V, 999 mA, 625 mW, TO-92, Through Hole - Bulk (Alt: 31Y5844) COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 36 Partner Stock |
|
$0.0880 / $0.2040 | Buy Now |
|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
|
Rochester Electronics | 2N4403 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 3463 |
|
$0.0274 / $0.0442 | Buy Now |
|
DISTI #
2N4403TFR
|
TME | Transistor: PNP, bipolar, 40V, 0.6A, 0.625W, TO92 Formed Min Qty: 1 | 0 |
|
$0.0440 / $0.1900 | RFQ |
|
DISTI #
2N4403TFR
|
IBS Electronics | SMALL SIGNAL BIPOLAR TRANSISTOR 0.6A I(C) 40V V(BR)CEO 1-ELEMENT PNP SILICON TO-92 Min Qty: 2000 Package Multiple: 1 | 90000 |
|
$0.0440 / $0.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2N4403TFR
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4403TFR
onsemi
PNP Bipolar Junction Transistor, TO-92, TO-92-3 LF, 2000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92-3 LF | |
| Package Description | Package-3 | |
| Manufacturer Package Code | 135AR | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz | |
| Turn-off Time-Max (toff) | 255 Ns | |
| Turn-on Time-Max (ton) | 35 Ns |
This table gives cross-reference parts and alternative options found for 2N4403TFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403TFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N4403/D29Z-J61Z | Texas Instruments | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | 2N4403TFR vs 2N4403/D29Z-J61Z |
| 2N4403-BULK | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | 2N4403TFR vs 2N4403-BULK |
| 2N4403_J05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | 2N4403TFR vs 2N4403_J05Z |
| 2N4403-AMMO | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | 2N4403TFR vs 2N4403-AMMO |
| 2N4403/D75Z-J14Z | Texas Instruments | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | 2N4403TFR vs 2N4403/D75Z-J14Z |
| 2N4403T93 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43, 3 PIN | 2N4403TFR vs 2N4403T93 |
| 2N4403RLRAG | onsemi | Check for Price | PNP Bipolar Transistor, TO-92 40 V, 0.6 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | 2N4403TFR vs 2N4403RLRAG |
| 2N4403RP | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | 2N4403TFR vs 2N4403RP |
| 2N4403/D81Z-J61Z | Texas Instruments | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | 2N4403TFR vs 2N4403/D81Z-J61Z |
| 2N4403/D10Z-J14Z | Texas Instruments | Check for Price | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | 2N4403TFR vs 2N4403/D10Z-J14Z |
The maximum operating temperature range for the 2N4403TFR is -55°C to 150°C.
Yes, the 2N4403TFR is suitable for high-frequency applications up to 100 MHz due to its low capacitance and high transition frequency (fT).
The recommended storage temperature range for the 2N4403TFR is -55°C to 150°C.
Yes, the 2N4403TFR can be used in switching applications due to its high current gain and low saturation voltage.
Yes, the 2N4403TFR is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.