Part Details for 2N491 by Semicoa Semiconductors
Overview of 2N491 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N491
2N491 CAD Models
2N491 Part Data Attributes:
|
2N491
Semicoa Semiconductors
Buy Now
|
Compare Parts:
2N491
Semicoa Semiconductors
Unijunction Transistor, 12uA I(P)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Emitter Current-Max | 70 mA | |
Inter-base Voltage-Max | 65 V | |
Intrinsic Stand-off Ratio-Max | 0.68 | |
Intrinsic Stand-off Ratio-Min | 0.56 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -65 °C | |
Peak Point Current-Max | 12 mA | |
Power Dissipation-Max (Abs) | 0.45 W | |
Static Inter-base Res-Max | 6.8 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Valley Point Current-Min | 13 mA |