2N4923
Description: 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-126

Overview of 2N4923 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4923 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4923 by STMicroelectronics

2N4923
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
STMicroelectronics
Case Connection
ISOLATED
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
100 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-126
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
30 W
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. 2N4923
    STMicroelectronics
    1A, 80V, NPN, Si, POWER TRANSISTOR, TO-126
    VS

Alternate Parts for 2N4923

This table gives cross-reference parts and alternative options found for 2N4923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4923 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN Rochester Electronics LLC 2N4923 vs 2N4923
2N4923 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN General Transistor Corp 2N4923 vs 2N4923
2N4923 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Central Semiconductor Corp 2N4923 vs 2N4923
2N4923 1.0 A, 80 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX onsemi 2N4923 vs 2N4923
2N4923 Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN Advanced Semiconductor Inc 2N4923 vs 2N4923
2N4923 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Crimson Semiconductor Inc 2N4923 vs 2N4923
Part Number Description Manufacturer Compare
2N4923 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN General Transistor Corp 2N4923 vs 2N4923
2N4923 1.0 A, 80 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX onsemi 2N4923 vs 2N4923
2N4923 Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN Advanced Semiconductor Inc 2N4923 vs 2N4923
2N4923 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Central Semiconductor Corp 2N4923 vs 2N4923
2N4923 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN International Devices Inc 2N4923 vs 2N4923

Related Parts for 2N4923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4923 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4923 by STMicroelectronics

Select Manufacturer
Which Manufacturer of 2N4923 would you like to use for your alert(s)?
  • Please alert me when 2N4923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4923 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: