-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 80 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N4923GOS-ND
|
DigiKey | TRANS NPN 80V 1A TO126 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
782 In Stock |
|
$0.2336 / $0.7000 | Buy Now |
DISTI #
2N4923G
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin TO-225 Bulk - Bulk (Alt: 2N4923G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2294 / $0.2738 | Buy Now |
DISTI #
26K5285
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin TO-225 Bulk - Bulk (Alt: 26K5285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1490 Partner Stock |
|
$0.3340 / $0.7410 | Buy Now |
DISTI #
26K5285
|
Newark | Bipolar Transistor, Npn, 80V To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:3A, Power Dissipation:30W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi 2N4923G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1490 |
|
$0.2990 / $0.7410 | Buy Now |
DISTI #
39K1513
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 80 V, 3 Mhz, 30 W, 3 A, 3 Rohs Compliant: Yes |Onsemi 2N4923G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.7700 | Buy Now |
|
Future Electronics | 2N Series 80 V 1 A Medium-Power Plastic NPN Silicon Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 1500Box |
|
$0.2300 / $0.2550 | Buy Now |
|
Future Electronics | 2N Series 80 V 1 A Medium-Power Plastic NPN Silicon Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
863-2N4923G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 80V 30W NPN RoHS: Compliant | 2903 |
|
$0.2650 / $0.6800 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
DISTI #
2N4923G
|
TME | Transistor: NPN, bipolar, 80V, 1A, 30W, TO225 Min Qty: 1 | 373 |
|
$0.3410 / $1.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4923G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4923G
onsemi
1.0 A, 80 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for 2N4923G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4923G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP31B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | 2N4923G vs TIP31B |
TIP31B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Galaxy Microelectronics | 2N4923G vs TIP31B |
TIP31B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | 2N4923G vs TIP31B |
BD241B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | 2N4923G vs BD241B |
TIP31B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 2N4923G vs TIP31B |
TIP31B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | 2N4923G vs TIP31B |
TIP31BTU | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 2N4923G vs TIP31BTU |
TIP31B-BP | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | 2N4923G vs TIP31B-BP |
BD241B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 2N4923G vs BD241B |