Part Details for 2N492A-PBF by Digitron Semiconductors
Overview of 2N492A-PBF by Digitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N492A-PBF
2N492A-PBF CAD Models
2N492A-PBF Part Data Attributes
|
2N492A-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N492A-PBF
Digitron Semiconductors
Unijunction Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 70 mA | |
Intrinsic Stand-off Ratio-Max | 0.68 | |
Intrinsic Stand-off Ratio-Min | 0.56 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 12 mA | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max (Abs) | 0.6 W | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 6.2 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 8 mA |