Part Details for 2N4989 by Harris Semiconductor
Overview of 2N4989 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N4989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N4989-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
922 In Stock |
|
$1.5900 | Buy Now |
|
Rochester Electronics | 2N4989 - SILICON UNILATERAL Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 922 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for 2N4989
2N4989 CAD Models
2N4989 Part Data Attributes
|
2N4989
Harris Semiconductor
Buy Now
|
Compare Parts:
2N4989
Harris Semiconductor
Silicon Surge Protector, 8.2V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 8.2 V | |
Breakover Voltage-Min | 7.5 V | |
Holding Current-Max | 1 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |