Trigger Devices
2N5064RLRA
Description: 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN

Overview of 2N5064RLRA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5064RLRA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5064RLRA by Motorola Mobility LLC

2N5064RLRA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
30 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
1.7 V
On-state Current-Max
510 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N5064RLRA
    Motorola Mobility LLC
    0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN
    VS

Alternate Parts for 2N5064RLRA

This table gives cross-reference parts and alternative options found for 2N5064RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5064RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR100-4 Silicon Controlled Rectifier, 200V V(RRM), 1 Element, TO-92 National Semiconductor Corporation 2N5064RLRA vs MCR100-4
BRX47 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N5064RLRA vs BRX47
MCR100-4 0.8A, 200V, SCR, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC 2N5064RLRA vs MCR100-4
2N5064RP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor 2N5064RLRA vs 2N5064RP
C205B 1.2A, 200V, SCR, TO-226AA Motorola Mobility LLC 2N5064RLRA vs C205B
2N5064RLRM 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC 2N5064RLRA vs 2N5064RLRM
BT169B,126 BT169B NXP Semiconductors 2N5064RLRA vs BT169B,126
BT169BAMO Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN NXP Semiconductors 2N5064RLRA vs BT169BAMO
EC103BAP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor 2N5064RLRA vs EC103BAP
BT169B Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN NXP Semiconductors 2N5064RLRA vs BT169B
Part Number Description Manufacturer Compare
BT168E,112 BT168E NXP Semiconductors 2N5064RLRA vs BT168E,112
2N6565 Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor 2N5064RLRA vs 2N6565
MCR100-6 SCR, TO-92 Texas Instruments 2N5064RLRA vs MCR100-6
S401ERP Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc 2N5064RLRA vs S401ERP
EC103M2AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc 2N5064RLRA vs EC103M2AP
DRA03TB Silicon Controlled Rectifier, 0.45A I(T)RMS, 300mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, TO-92, 3 PIN SANYO Electric Co Ltd 2N5064RLRA vs DRA03TB
EC103DRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 Teccor 2N5064RLRA vs EC103DRP
BT169D,112 Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd 2N5064RLRA vs BT169D,112
S107F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 Hutson Industries 2N5064RLRA vs S107F1
2N6565LEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5064RLRA vs 2N6565LEADFREE

Related Parts for 2N5064RLRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5064RLRA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5064RLRA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N5064RLRA would you like to use for your alert(s)?
  • Please alert me when 2N5064RLRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5064RLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5064RLRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5064RLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5064RLRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5064RLRA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: