Trigger Devices
2N5064RLRAG
onsemi
Description: Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL

Overview of 2N5064RLRAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N5064RLRAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K3131
Newark Scr Thyristor, 510Ma, 200V, To-92, Full Reel, Repetitive Peak Forward Current Itrm:-, Peak Emitter Current:-, Valley Current Iv:-, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Onsemi 2N5064RLRAG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 2N5064RLRAG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5064RLRAG by onsemi

2N5064RLRAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
PLASTIC, CASE 29-11, TO-226AA, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
30 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e1
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
510 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
Want to compare parts?
  1. 2N5064RLRAG
    onsemi
    Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
    VS

Alternate Parts for 2N5064RLRAG

This table gives cross-reference parts and alternative options found for 2N5064RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5064RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5064TRELEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5064RLRAG vs 2N5064TRELEADFREE
2N5064-5 0.8A, 200V, SCR, TO-226AA Motorola Mobility LLC 2N5064RLRAG vs 2N5064-5
P0102BA1AA3 0.8A, 200V, SCR, TO-92 STMicroelectronics 2N5064RLRAG vs P0102BA1AA3
2N5064TRC Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5064RLRAG vs 2N5064TRC
2N5064 0.8A, 200V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5064RLRAG vs 2N5064
2N5064TRE Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5064RLRAG vs 2N5064TRE
2N5064APMLEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5064RLRAG vs 2N5064APMLEADFREE
2N5064-18 0.8A, 200V, SCR, TO-226AA Motorola Mobility LLC 2N5064RLRAG vs 2N5064-18
2N5064APM Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5064RLRAG vs 2N5064APM
2N5064 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp 2N5064RLRAG vs 2N5064
Part Number Description Manufacturer Compare
P0102BA1AA3 0.8A, 200V, SCR, TO-92 STMicroelectronics 2N5064RLRAG vs P0102BA1AA3
2N5064TRD Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5064RLRAG vs 2N5064TRD
2N5064TRE Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5064RLRAG vs 2N5064TRE
2N5064 0.8A, 200V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5064RLRAG vs 2N5064
2N5064TRELEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5064RLRAG vs 2N5064TRELEADFREE
2N5064APMLEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5064RLRAG vs 2N5064APMLEADFREE
2N5064RLRA 0.8A, 200V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5064RLRAG vs 2N5064RLRA
2N5064-18 0.8A, 200V, SCR, TO-226AA Motorola Mobility LLC 2N5064RLRAG vs 2N5064-18
2N5064TRF Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5064RLRAG vs 2N5064TRF
2N5064RLRMG Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi 2N5064RLRAG vs 2N5064RLRMG

Related Parts for 2N5064RLRAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5064RLRAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5064RLRAG by onsemi

Select Manufacturer
Which Manufacturer of 2N5064RLRAG would you like to use for your alert(s)?
  • Please alert me when 2N5064RLRAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5064RLRAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5064RLRAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5064RLRAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5064RLRAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5064RLRAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: