Part Details for 2N5088BU by Rochester Electronics LLC
Overview of 2N5088BU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5088BU
2N5088BU CAD Models
2N5088BU Part Data Attributes:
|
2N5088BU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2N5088BU
Rochester Electronics LLC
100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N5088BU
This table gives cross-reference parts and alternative options found for 2N5088BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5088BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5088LEADFREE | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N5088BU vs 2N5088LEADFREE |
2N5088 | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Hi-Tron Semiconductor Corp | 2N5088BU vs 2N5088 |
2N5088BU | Low Noise NPN Bipolar Transistor, TO-92, 10000-BLKBG | onsemi | 2N5088BU vs 2N5088BU |
2N5088 | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N5088BU vs 2N5088 |
2N5088TA | Low Noise NPN Bipolar Transistor, TO-92, 2000-FNFLD | onsemi | 2N5088BU vs 2N5088TA |
2N5088 | TRANSISTOR 50 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2N5088BU vs 2N5088 |
2N5088G | Low Noise NPN Bipolar Transistor, TO-92 30 V, 50 mA, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | 2N5088BU vs 2N5088G |
2N5088-AMMO | TRANSISTOR 50 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N5088BU vs 2N5088-AMMO |
2N5088TRELEADFREE | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N5088BU vs 2N5088TRELEADFREE |
2N5088TF | Low Noise NPN Bipolar Transistor, TO-92, 2000-REEL | onsemi | 2N5088BU vs 2N5088TF |