Part Details for 2N5109J by Semicoa Semiconductors
Overview of 2N5109J by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5109J
2N5109J CAD Models
2N5109J Part Data Attributes
|
2N5109J
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N5109J
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5109J
This table gives cross-reference parts and alternative options found for 2N5109J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5109J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5109 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Intersil Corporation | 2N5109J vs 2N5109 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | Microsemi Corporation | 2N5109J vs 2N5109 |
2N5109 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | STMicroelectronics | 2N5109J vs 2N5109 |
JANTX2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109J vs JANTX2N5109 |
CP214-2N5109-CT | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, 0.016 X 0.016 INCH, 0.007 INCH HEIGHT, DIE | Central Semiconductor Corp | 2N5109J vs CP214-2N5109-CT |
JAN2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109J vs JAN2N5109 |
2N4428 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | 2N5109J vs 2N4428 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 | Motorola Semiconductor Products | 2N5109J vs 2N4428 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N5109J vs 2N4428 |
2N4428 | Trans GP BJT NPN 20V 0.4A 3-Pin TO-39 | New Jersey Semiconductor Products Inc | 2N5109J vs 2N4428 |