Transistors
2N5154
Description: Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3

Overview of 2N5154 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5154 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5154 by Semicoa Semiconductors

2N5154
Semicoa Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
70 MHz
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
500 ns
Want to compare parts?
  1. 2N5154
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for 2N5154

This table gives cross-reference parts and alternative options found for 2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5154 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5154 vs 2N5154
JANTX2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N5154 vs JANTX2N5154L
2N5154 2000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 Texas Instruments 2N5154 vs 2N5154
JANTX2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Cobham Semiconductor Solutions 2N5154 vs JANTX2N5154L
JANTXV2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Cobham Semiconductor Solutions 2N5154 vs JANTXV2N5154L
2N5154 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN Semiconductor Technology Inc 2N5154 vs 2N5154
2N5154 Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-5, Spectrum Control 2N5154 vs 2N5154
JAN2N5154 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N5154 vs JAN2N5154
JANTXV2N5154L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N5154 vs JANTXV2N5154L
2N5154 Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Semitronics Corp 2N5154 vs 2N5154
Part Number Description Manufacturer Compare
2N3421 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc 2N5154 vs 2N3421
2N3419 Small Signal Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc 2N5154 vs 2N3419
JANTXV2N3419 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Unitrode Corp (RETIRED) 2N5154 vs JANTXV2N3419
JAN2N3419 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Solitron Devices Inc 2N5154 vs JAN2N3419
JANTX2N3419 Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Solitron Devices Inc 2N5154 vs JANTX2N3419
JANTX2N5154 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors 2N5154 vs JANTX2N5154
JAN2N3419S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Silicon Transistor Corporation 2N5154 vs JAN2N3419S
JANTXV2N3419S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Silicon Transistor Corporation 2N5154 vs JANTXV2N3419S
JANTX2N3419S Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Microsemi Corporation 2N5154 vs JANTX2N3419S
2SC5103F5TLP Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor 2N5154 vs 2SC5103F5TLP

Related Parts for 2N5154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5154 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5154 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of 2N5154 would you like to use for your alert(s)?
  • Please alert me when 2N5154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5154 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: