-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1518
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -80 V, 2 Mhz, 40 W, -4 A, 80 Rohs Compliant: Yes |Onsemi 2N5195G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4552 |
|
$0.4580 / $0.8680 | Buy Now |
DISTI #
2N5195GOS-ND
|
DigiKey | TRANS PNP 80V 4A TO126 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
965 In Stock |
|
$0.3286 / $0.8700 | Buy Now |
DISTI #
2N5195G
|
Avnet Americas | Transistor GP BJT PNP 80V 4A 3-Pin TO-225 Bulk - Bulk (Alt: 2N5195G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 1517 |
|
$0.3254 / $0.3883 | Buy Now |
DISTI #
863-2N5195G
|
Mouser Electronics | Bipolar Transistors - BJT 4A 80V 40W PNP RoHS: Compliant | 1016 |
|
$0.3750 / $0.7600 | Buy Now |
DISTI #
70099758
|
RS | ON Semi 2N5195G PNP Bipolar Transistor, 4 A, 80 V, 3-Pin TO-225AA | ON Semiconductor 2N5195G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | 2N Series 80 V 4 A Through Hole Silicon PNP Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3250 / $0.3950 | Buy Now |
|
Future Electronics | 2N Series 80 V 4 A Through Hole Silicon PNP Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3100 / $0.3750 | Buy Now |
|
Future Electronics | 2N Series 80 V 4 A Through Hole Silicon PNP Power Transistor - TO-225 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
2N5195G
|
Avnet Americas | Transistor GP BJT PNP 80V 4A 3-Pin TO-225 Bulk - Bulk (Alt: 2N5195G) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 1517 |
|
$0.3254 / $0.3883 | Buy Now |
DISTI #
2N5195G
|
TME | Transistor: PNP, bipolar, 80V, 4A, 40W, TO225 Min Qty: 1 | 406 |
|
$0.5400 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N5195G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5195G
onsemi
4.0 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
This table gives cross-reference parts and alternative options found for 2N5195G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5195G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Advanced Semiconductor Inc | 2N5195G vs 2N5195 |
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | National Semiconductor Corporation | 2N5195G vs 2N5195 |
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Semiconductor Technology Inc | 2N5195G vs 2N5195 |
2N5195 | 80V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | Texas Instruments | 2N5195G vs 2N5195 |
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Swampscott Electronics Co Inc | 2N5195G vs 2N5195 |
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Space Power Electronics Inc | 2N5195G vs 2N5195 |
2N5195 | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | 2N5195G vs 2N5195 |
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | 2N5195G vs 2N5195 |
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | International Devices Inc | 2N5195G vs 2N5195 |
2N5195 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | TT Electronics Resistors | 2N5195G vs 2N5195 |