Part Details for 2N5210D27Z by Fairchild Semiconductor Corporation
Overview of 2N5210D27Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5210D27Z
2N5210D27Z CAD Models
2N5210D27Z Part Data Attributes
|
2N5210D27Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5210D27Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for 2N5210D27Z
This table gives cross-reference parts and alternative options found for 2N5210D27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5210D27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5210TA | Amplifier Transistors, 2000-FNFLD | onsemi | 2N5210D27Z vs 2N5210TA |
2N5210/D27Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N5210D27Z vs 2N5210/D27Z |
2N5210 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | onsemi | 2N5210D27Z vs 2N5210 |
2N5210/D74Z-J35Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210D27Z vs 2N5210/D74Z-J35Z |
2N5210ZL1 | TRANSISTOR 50 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | 2N5210D27Z vs 2N5210ZL1 |
2N5210/D27Z-J05Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210D27Z vs 2N5210/D27Z-J05Z |
2N5210STOB | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5210D27Z vs 2N5210STOB |
2N5210RLRM | 50mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N5210D27Z vs 2N5210RLRM |
2N5210 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, TO-226AA, 3 PIN | Motorola Semiconductor Products | 2N5210D27Z vs 2N5210 |
2N5210J18Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5210D27Z vs 2N5210J18Z |