Datasheets
2N5210TA by:

Amplifier Transistors, 2000-FNFLD

Part Details for 2N5210TA by onsemi

Overview of 2N5210TA by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for 2N5210TA

Part # Distributor Description Stock Price Buy
DISTI # 74AK3636
Newark 2N5210Ta, Single Bipolar Transistors |Onsemi 2N5210TA Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10,000 $0.0250
  • 25,000 $0.0210
$0.0210 / $0.0250 Buy Now
DISTI # 2156-2N5210TA-488-ND
DigiKey 2N5210 - SMALL SIGNAL BIPOLAR TR Min Qty: 11000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 11000
In Stock
  • 11,000 $0.0300
$0.0300 Buy Now
Rochester Electronics 2N5210 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 11000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # 4181310
Farnell 2N5210TA, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 14000 Lead time: 3 Weeks, 1 Days Container: Each 11000
  • 14,000 $0.0236
$0.0236 Buy Now

Part Details for 2N5210TA

2N5210TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N5210TA Part Data Attributes

2N5210TA onsemi
Buy Now Datasheet
Compare Parts:
2N5210TA onsemi Amplifier Transistors, 2000-FNFLD
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Package Description LEAD FREE PACKAGE-3
Manufacturer Package Code 135AR
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.62 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz

Alternate Parts for 2N5210TA

This table gives cross-reference parts and alternative options found for 2N5210TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5210TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N5210/D75Z-J61Z 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N5210TA vs 2N5210/D75Z-J61Z
2N5210/D75Z-J35Z 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N5210TA vs 2N5210/D75Z-J35Z
2N5210ZL1 TRANSISTOR 50 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi 2N5210TA vs 2N5210ZL1
2N5210/J18Z NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N5210TA vs 2N5210/J18Z
2N5210-J60Z 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N5210TA vs 2N5210-J60Z
2N5210L34Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Fairchild Semiconductor Corporation 2N5210TA vs 2N5210L34Z
2N5210 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 onsemi 2N5210TA vs 2N5210
2N5210TFR Amplifier Transistors, 2000-REEL onsemi 2N5210TA vs 2N5210TFR
2N5210/D75Z-J18Z 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N5210TA vs 2N5210/D75Z-J18Z
2N5210 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5210TA vs 2N5210
Part Number Description Manufacturer Compare
2N5210TFR Amplifier Transistors, 2000-REEL onsemi 2N5210TA vs 2N5210TFR
2N5210/D26Z-J60Z 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N5210TA vs 2N5210/D26Z-J60Z
2N5210/D75Z-J05Z 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N5210TA vs 2N5210/D75Z-J05Z
2N5210 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5210TA vs 2N5210
2N5210 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N5210TA vs 2N5210
2N5210 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 onsemi 2N5210TA vs 2N5210
2N5210D27Z Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Fairchild Semiconductor Corporation 2N5210TA vs 2N5210D27Z
2N5210TRELEADFREE Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N5210TA vs 2N5210TRELEADFREE
2N5210RL 50mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN onsemi 2N5210TA vs 2N5210RL
2N5210 50mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AA, TO-226AA, 3 PIN Motorola Mobility LLC 2N5210TA vs 2N5210

2N5210TA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5210TA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5210TA by onsemi

  • Please alert me when 2N5210TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N5210TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5210TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N5210TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5210TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5210TA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: