Part Details for 2N5210_D81Z by Fairchild Semiconductor Corporation
Overview of 2N5210_D81Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5210_D81Z
2N5210_D81Z CAD Models
2N5210_D81Z Part Data Attributes
|
2N5210_D81Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5210_D81Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N5210_D81Z
This table gives cross-reference parts and alternative options found for 2N5210_D81Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5210_D81Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5210/D75Z-J18Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210_D81Z vs 2N5210/D75Z-J18Z |
2N5210/D26Z-J60Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210_D81Z vs 2N5210/D26Z-J60Z |
2N5210/J18Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N5210_D81Z vs 2N5210/J18Z |
2N5210/D27Z-J05Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210_D81Z vs 2N5210/D27Z-J05Z |
2N5210/D74Z-J61Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210_D81Z vs 2N5210/D74Z-J61Z |
2N5210STZ | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5210_D81Z vs 2N5210STZ |
2N5210 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N5210_D81Z vs 2N5210 |
2N5210/D75Z-J61Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210_D81Z vs 2N5210/D75Z-J61Z |
2N5210 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | onsemi | 2N5210_D81Z vs 2N5210 |
2N5210-J35Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210_D81Z vs 2N5210-J35Z |