Part Details for 2N5338 by Central Semiconductor Corp
Overview of 2N5338 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5338
|
Avnet Americas | Bipolar Power Transistor NPN Amplifier/Switch 5V 100V 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N5338) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for 2N5338
2N5338 CAD Models
2N5338 Part Data Attributes:
|
2N5338
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5338
Central Semiconductor Corp
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 200 ns | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
Turn-off Time-Max (toff) | 2200 ns | |
Turn-on Time-Max (ton) | 200 ns | |
VCEsat-Max | 1.2 V |
Alternate Parts for 2N5338
This table gives cross-reference parts and alternative options found for 2N5338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5338X-JQR | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338 vs 2N5338X-JQR |
2N5338X-JQRR1 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338X-JQRR1 |
2N5338XR1 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338XR1 |
2N5338 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Spectrum Control | 2N5338 vs 2N5338 |
2N5338X-JQR-A | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338X-JQR-A |
2N5338XR1 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338 vs 2N5338XR1 |
2N5338X | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338X |
2N5338 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5338 vs 2N5338 |
2N5338X-JQR | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338X-JQR |
2N5338X-JQR-A | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338 vs 2N5338X-JQR-A |