Part Details for 2N5386 by Silicon Transistor Corporation
Overview of 2N5386 by Silicon Transistor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5386
2N5386 CAD Models
2N5386 Part Data Attributes
|
2N5386
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5386
Silicon Transistor Corporation
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 30 MHz |