Transistors
2N5401
Description: High Current PNP Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX

Overview of 2N5401 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N5401 by onsemi

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   0
  • 500 $0.0399
  • 5,000 $0.0365
  • 10,000 $0.0360
  • 30,000 $0.0341
  • 50,000 $0.0336
  • 100,000 $0.0328
  • 150,000 $0.0323
  • 250,000 $0.0318
$0.0318 / $0.0399 Buy Now
Bristol Electronics   650
RFQ
Quest Components Bipolar Junction Transistor, PNP Type, TO-92 4724
  • 1 $1.0000
  • 1,334 $0.2000
  • 4,001 $0.1750
$0.1750 / $1.0000 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, TO-92 4030
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now

CAD Models for 2N5401 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2N5401 by onsemi

2N5401
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
CASE 29-11, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.63 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. 2N5401
    onsemi
    High Current PNP Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
    VS

Alternate Parts for 2N5401

This table gives cross-reference parts and alternative options found for 2N5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5401 Small Signal Bipolar Transistor, 0.6A I(C), PNP, Kodenshi Corporation 2N5401 vs 2N5401
2N5401A-BP Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Micro Commercial Components 2N5401 vs 2N5401A-BP
2N5401 Small Signal Bipolar Transistor, WEITRON INTERNATIONAL CO., LTD. 2N5401 vs 2N5401
2N5401-AP Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2N5401 vs 2N5401-AP
2N5401 Small Signal Bipolar Transistor, TO-92, Surge Components Inc 2N5401 vs 2N5401
2N5401ZL1G 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, 3 PIN onsemi 2N5401 vs 2N5401ZL1G
2N5401C-BP Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Micro Commercial Components 2N5401 vs 2N5401C-BP
2N5401C-AT/P Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN KEC 2N5401 vs 2N5401C-AT/P
2N5401 Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Samsung Semiconductor 2N5401 vs 2N5401
2N5401RL1G High Current PNP Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N5401 vs 2N5401RL1G
Part Number Description Manufacturer Compare
2N5401 Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Micro Commercial Components 2N5401 vs 2N5401
2N5401RLRE 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5401 vs 2N5401RLRE
2N5401 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N5401 vs 2N5401
2N5401 Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG 2N5401 vs 2N5401
2N5401D27Z Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5401 vs 2N5401D27Z
2N5401A-BP Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 Micro Commercial Components 2N5401 vs 2N5401A-BP
2N5401-T/R 300mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors 2N5401 vs 2N5401-T/R
2N5401 Small Signal Bipolar Transistor, WEITRON INTERNATIONAL CO., LTD. 2N5401 vs 2N5401
2N5401TFR Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N5401 vs 2N5401TFR
2N5401A Small Signal Bipolar Transistor, WEITRON INTERNATIONAL CO., LTD. 2N5401 vs 2N5401A

Related Parts for 2N5401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5401 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5401 by onsemi

Select Manufacturer
Which Manufacturer of 2N5401 would you like to use for your alert(s)?
  • Please alert me when 2N5401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5401 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: