Part Details for 2N5401 by Continental Device India Ltd
Overview of 2N5401 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5401-CDI
|
TME | Transistor: PNP, bipolar, 150V, 0.6A, 625mW/1.5W, TO92 Min Qty: 25 | 744 |
|
$0.0182 / $0.0299 | Buy Now |
Part Details for 2N5401
2N5401 CAD Models
2N5401 Part Data Attributes
|
2N5401
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N5401
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.63 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N5401
This table gives cross-reference parts and alternative options found for 2N5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5401 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | 2N5401 vs 2N5401 |
2N5401 | SMALL SIGNAL TRANSISTOR | Kodenshi Sensing | 2N5401 vs 2N5401 |
2N5401B | Small Signal Bipolar Transistor, | WEITRON INTERNATIONAL CO., LTD. | 2N5401 vs 2N5401B |
2N5401ZL1G | 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, 3 PIN | onsemi | 2N5401 vs 2N5401ZL1G |
2N5401-AP | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N5401 vs 2N5401-AP |
2N5401C-AT/P | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | KEC | 2N5401 vs 2N5401C-AT/P |
2N5401A | Small Signal Bipolar Transistor, | WEITRON INTERNATIONAL CO., LTD. | 2N5401 vs 2N5401A |
2N5401 | Small Signal Bipolar Transistor, 0.6A I(C), PNP, | Kodenshi Corporation | 2N5401 vs 2N5401 |
2N5401 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | 2N5401 vs 2N5401 |
2N5401-AP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2N5401 vs 2N5401-AP-HF |