Part Details for 2N5416 by Microchip Technology Inc
Overview of 2N5416 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2800
|
Newark | 300 V Power Bjt To-5 Rohs Compliant: Yes |Microchip 2N5416 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $15.6000 | Buy Now |
DISTI #
2N5416MS-ND
|
DigiKey | PNP TRANSISTORS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$15.6000 / $16.8000 | Buy Now |
DISTI #
2N5416
|
Avnet Americas | Trans GP BJT PNP 300V 1A 3-Pin TO-5 - Bulk (Alt: 2N5416) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0000 / $16.8000 | Buy Now |
DISTI #
494-2N5416
|
Mouser Electronics | Bipolar Transistors - BJT 300 V Power BJT RoHS: Not Compliant | 632 |
|
$15.6000 / $16.8000 | Buy Now |
DISTI #
2N5416
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1371 Alternates Available |
|
$16.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1271 Factory Stock |
|
$14.5100 / $17.9300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.6300 / $17.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1271 Factory Stock |
|
$14.5100 / $17.9300 | Buy Now |
Part Details for 2N5416
2N5416 CAD Models
2N5416 Part Data Attributes
|
2N5416
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5416
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for 2N5416
This table gives cross-reference parts and alternative options found for 2N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Solitron Devices Inc | 2N5416 vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N5416 vs 2N5416 |
JANTXV2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | 2N5416 vs JANTXV2N5416S |
2N5416 | 1000mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5416 vs 2N5416 |
2N5416S | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Microsemi Corporation | 2N5416 vs 2N5416S |
JANTXV2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | 2N5416 vs JANTXV2N5416 |
JANS2N5416 | Small Signal Bipolar Transistor, Silicon, TO-5, | Microsemi Corporation | 2N5416 vs JANS2N5416 |
JAN2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | 2N5416 vs JAN2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Continental Device India Ltd | 2N5416 vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Swampscott Electronics Co Inc | 2N5416 vs 2N5416 |